ITT MDMT-15S technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Product Length (mm) | 23.75 |
| Product Depth (mm) | 7.83 |
| Product Height (mm) | 10.9 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| Cage Code | 1KK13 |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMT-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.