
Right-angle, through-hole mounted telecom and datacom connector featuring 15 signal contacts with a 1.27mm pitch. Male gender, this shielded connector utilizes copper alloy contacts with gold and nickel plating, rated for 2.5A. Constructed with a thermoplastic dielectric and insulation, and a steel housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
ITT MDSM-15PE-Z10-VR22 technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 18.1mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 23.7mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MDSM-15PE-Z10-VR22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
