
25-position, 2-row straight receptacle connector with crimp termination for signal contacts. Features a shielded, black steel body with thermoplastic dielectric and insulation, rated UL94 V-0 for flammability. Designed for telecom and datacom applications, this free-hanging connector supports 500 mating cycles, a maximum current rating of 2.5A, and operates within a temperature range of -55°C to 125°C. Accommodates wire gauges from 26AWG to 28AWG.
ITT MDSM-25SC-Z11-VS1 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Length | 30.05mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDSM |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT MDSM-25SC-Z11-VS1 to view detailed technical specifications.
No datasheet is available for this part.
