ITT MDSM-30PE-Z10-VR22 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MDSM-30PE-Z10-VR22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.