ITT MDSPTS technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | MDS/MDSM |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT MDSPTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.