
This 15-position micro D-subminiature connector features a straight body orientation and a panel mount design. It has 15 terminals and 1 port, with a terminal pitch of 0.64mm. The connector measures 32.82mm in length, 15.38mm in depth, and 5.54mm in height. It operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A.
ITT MDVB1-15SSP technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 32.82 |
| Product Depth (mm) | 15.38 |
| Product Height (mm) | 5.54 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT MDVB1-15SSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.