ITT MEB1-184SS technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 147.32 |
| Product Depth (mm) | 15.93 |
| Product Height (mm) | 8.71 |
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 184 |
| Termination Method | Solder |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MEB1-184SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.