ITT MEB2-64P technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 64 |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MEB2-64P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.