ITT MEB2-92SBR technical specifications.
| Body Orientation | Right Angle |
| Number of Rows | 2 |
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 92 |
| Termination Method | Solder |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MEB2-92SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.