ITT MJSB-10SH003 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | RED |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.055 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MJSB-10SH003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.