ITT MJSR-34SH003 technical specifications.
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Manufacturer Series | MJS |
| Contact Finish Termination | GOLD (50) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT MJSR-34SH003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.