ITT MJSR-34SL57 technical specifications.
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MJSR-34SL57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.