ITT MJSR-42PS technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Height | 10.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MJSR-42PS to view detailed technical specifications.
No datasheet is available for this part.