ITT MJSR-76SS technical specifications.
| Type | Unshrouded Header |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Height | 14.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MJSR-76SS to view detailed technical specifications.
No datasheet is available for this part.