ITT MJSV-28SL61 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MJS |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) |
| Mating Contact Row Spacing | 0.065 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MJSV-28SL61 to view detailed technical specifications.
No datasheet is available for this part.