10-position, straight, shielded circular connector with crimp termination. Features a copper alloy contact material with gold plating, rated for 5A max current and 500V AC. Constructed with an aluminum body and shell, finished with electroless nickel, and offers an operating temperature range of -55°C to 150°C. Designed for cable mounting and free hanging applications, this environmentally resistant connector is RoHS compliant.
ITT MKJ1A6F7-10PA technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ1 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1A6F7-10PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.