
This 37-position circular receptacle connector features a current rating of 5A and an operating temperature range of -55°C to 150°C. It is designed for panel, bulkhead, or front side nut mounting and has a shielded body made of aluminium with copper contacts plated with gold. The connector is RoHS compliant and has a packaging style of bulk.
ITT MKJ1A7F13-37SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ1 |
| Shell Plating | Electroless Nickel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1A7F13-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.