This cable mount circular connector features 23 contacts and a maximum operating temperature range of -55°C to 150°C. It has a maximum voltage rating of 500VAC and a maximum current rating of 5A. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications where a reliable and durable connection is required.
ITT MKJ1A7F9-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MKJ1A7F9-19PA to view detailed technical specifications.
No datasheet is available for this part.