
37-position, straight, shielded circular connector receptacle with aluminum body and cadmium plating. Features gold-plated copper contacts, a 5A max current rating, and a 500V AC voltage rating. Designed for cable mounting with panel, bulkhead, and front side nut options. Operates across a temperature range of -55°C to 150°C.
ITT MKJ1A7W13-37SA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ1 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1A7W13-37SA to view detailed technical specifications.
No datasheet is available for this part.