ITT MKJ1A7W6-4SC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999, MKJ1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MKJ1A7W6-4SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.