ITT MKJ1C7W13-37DA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKJ1 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1C7W13-37DA to view detailed technical specifications.
No datasheet is available for this part.