ITT MKJ3A6F6-4PN technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ3 |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A6F6-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.