General purpose, straight, cable mount circular connector featuring 10 positions and 10 contacts. This environmentally resistant component boasts an aluminum body with electroless nickel shell plating and gold contact plating for reliable conductivity. Rated for 5A current, it operates across a wide temperature range from -55°C to 150°C. Designed for crimp termination, this shielded connector is RoHS compliant.
ITT MKJ3A6F7-10PN technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ3 |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A6F7-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.