Circular connector with 10 positions and female socket contacts, featuring a straight, cable mount orientation. This shielded, environment-resistant component boasts a 5A current rating and 500V voltage rating, with gold contact finish and cadmium shell plating. Constructed with an aluminum body and shell, it operates within a -55°C to 150°C temperature range and utilizes crimp termination.
ITT MKJ3A6W7-10SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 7 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A6W7-10SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.