ITT MKJ3A6W8-13SN technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MKJ3 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A6W8-13SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.