Circular receptacle connector featuring 7 female contacts with gold plating, rated for 5A and 500V. This straight, shielded connector has an aluminum body with electroless nickel shell plating, designed for panel, bulkhead, front-side nut mounting. Operating temperature range is -55°C to 150°C, with crimp termination and environment-resistant ratings.
ITT MKJ3A7F6-7SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ |
| Shell Plating | Electroless Nickel |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A7F6-7SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.