10-position straight circular receptacle with male contacts, featuring gold plating for superior mating and a 5A current rating. This environment-resistant connector boasts an aluminium shell with electroless nickel plating, a panel/bulkhead front-side nut mount, and operates across a wide temperature range of -55°C to 150°C. Designed for shielded applications, it supports crimp termination and a 500V voltage rating.
ITT MKJ3A7F7-10PN technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 7 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A7F7-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.