ITT MKJ3A7W12-37PN technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ3A7W12-37PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.