ITT MKJ3C7W6-7DN technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MKJ3 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MKJ3C7W6-7DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.