ITT MKJ3C7W7-10DN technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999, MKJ3 |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MKJ3C7W7-10DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.