Circular connector, cable mount, straight orientation, featuring 23 positions and 4 contacts. Aluminum body with gold-plated copper contacts, rated for 5A current and 500V AC. Operates across a wide temperature range from -55°C to 150°C. This shielded, environment-resistant connector utilizes crimp termination and is RoHS compliant.
ITT MKJ4A6F6-4S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ4 |
| Shell Plating | Electroless Nickel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ4A6F6-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.