ITT MS-105A01(H) technical specifications.
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 230gf |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | MS, COMAX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS-105A01(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.