ITT MS-118305-G technical specifications.
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 25gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MS, COMAX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS-118305-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
