The ITT MS25183-18-11P is a circular connector with five pins, designed for cable mounting. It features a maximum operating voltage of 700VDC and a maximum current rating of 41A. The connector has a straight body orientation and a solder termination method. It is rated for operation between -55°C and 125°C.
ITT MS25183-18-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS25183-18-11P to view detailed technical specifications.
No datasheet is available for this part.