This 4-pin SKT circular connector features a solder termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC.
ITT MS25183-18-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT MS25183-18-4S to view detailed technical specifications.
No datasheet is available for this part.