This 8-contact circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for cable mount applications and has a maximum current rating of 41A.
ITT MS25183-18-8S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS25183-18-8S to view detailed technical specifications.
No datasheet is available for this part.