ITT MS27466T25B43S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS27466T25B43S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.