This 8-contact circular connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
ITT MS27467P13B8PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS27467P13B8PD to view detailed technical specifications.
No datasheet is available for this part.