This 16-contact circular connector features a straight body orientation and solder cup termination method. It is designed for jam nut mounting and has a single port. The connector is manufactured by ITT and has a part number of MS27477Y20E16PB.
ITT MS27477Y20E16PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT MS27477Y20E16PB to view detailed technical specifications.
No datasheet is available for this part.