ITT MS27484T12B98A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, KJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS27484T12B98A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.