ITT MS27484T18B30PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | MS27484 |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS27484T18B30PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.