Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
ITT MS3100E24-20S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3100E24-20S to view detailed technical specifications.
No datasheet is available for this part.