ITT MS3100E28-19SW technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 76.99 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC) |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100E28-19SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.