General purpose circular receptacle connector featuring 5 positions and 5 contacts. This straight, wall-mount connector boasts an aluminum shell with a cadmium and chromate finish, housing copper alloy contacts with silver plating for optimal conductivity. Rated for 22A and 200V AC / 250V DC, it operates across a wide temperature range of -55°C to 125°C. Solder termination ensures secure connections.
ITT MS3100F14S-5S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.