General purpose, straight, wall-mount circular receptacle with 6 silver-plated brass/copper contacts. Features an aluminum body with cadmium plating and a solder termination. Rated for 200V AC and 250V DC, operating between -55°C and 125°C. This environmentally resistant connector conforms to MIL-DTL-5015 standards.
ITT MS3100F14S-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.