Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100F16S-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3100F16S-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.