ITT MS3100F16S-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3100F16S-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.