This circular connector features a straight, 4-position receptacle with 4 solder termination contacts. Constructed with an aluminum shell and body, it offers a 22A current rating and a 900V AC / 1.25kV DC voltage rating. The brass contacts are plated with silver for optimal mating. Designed for wall mount applications, this environmentally resistant connector operates within a temperature range of -55°C to 125°C.
ITT MS3100F18-4SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F18-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.