Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100F22-23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 41.28mm |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F22-23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.