This 48-contact female wall mount connector is designed for high-current applications. It features a copper alloy contact material with silver plating and a maximum operating temperature of 125°C. The connector is rated for 22A and is suitable for use in environments where it may be exposed to extreme temperatures. It is not radiation hardened and is not RoHS compliant. The connector is available in a bulk packaging option and is part of the MS series, which is designed for military and MIL-DTL-5015 applications.
ITT MS3100F36-10SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Female |
| Length | 83.34mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F36-10SW to view detailed technical specifications.
No datasheet is available for this part.